807-016-554-107

Heilind Number:EDA807-016-554-107
Manufacturer:EDAC
Manufacturer Number:807-016-554-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-016-554-107
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-016-554-107

Detailed Description

Enhance connectivity in high-temperature environments with our Green Card Edge Connector. Designed for optimal performance, this connector features a single row of 16 positions, ensuring seamless board-to-board connections. Crafted with precision, it boasts a .156-inch pitch and .2-inch row spacing for efficient signal transmission. The housing, made of UL 94V-0 Diallyl Phthalate, guarantees durability and safety. With a copper alloy contact material, it can handle amperages up to 5A, meeting industry standards. Its right-angle mount orientation offers versatility in installation, while its wide operating temperature range of -40 to 105°C ensures reliability in various applications. Perfect for demanding environments, this connector is a vital component for your PCB connectivity needs.