807-016-554-108

Heilind Number:EDA807-016-554-108
Manufacturer:EDAC
Manufacturer Number:807-016-554-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-016-554-108
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-016-554-108

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connector. Designed for optimal performance, this connector features a durable UL 94V-0 Diallyl Phthalate housing in a striking green hue. With a single row configuration and 16 positions, it offers seamless connectivity for your electronic applications. Crafted with precision, the contact material is copper alloy, ensuring reliable conductivity. Its .156-inch pitch and .2-inch row spacing make it compatible with various board layouts. The right-angle mount orientation adds versatility, while the wide operating temperature range of -40 to 105°C guarantees functionality in harsh environments. Trust in this connector for efficient and durable board-to-board connections.