807-016-555-202

Heilind Number:EDA807-016-555-202
Manufacturer:EDAC
Manufacturer Number:807-016-555-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-016-555-202
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-016-555-202

Detailed Description

Enhance the connectivity of your high-temperature electronic devices with our Green High Temp Card Edge Connector. Designed for optimal performance in demanding environments, this connector boasts a durable housing made of UL 94V-0 Diallyl Phthalate. With two rows of copper alloy contacts and a pitch of .156 inches, it ensures reliable power transmission at a maximum amperage of 5A. Featuring 16 positions, it offers ample connectivity options for your PCBs. The straight mount orientation and row spacing of .2 inches make for easy and secure installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a crucial component for your electronic assembly needs. Explore our range of products to find the perfect solution for your connectivity requirements.