807-016-555-212

Heilind Number:EDA807-016-555-212
Manufacturer:EDAC
Manufacturer Number:807-016-555-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-016-555-212
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-016-555-212

Detailed Description

Enhance your high-temperature PCB connections with our Green High Temp Card Edge Connector. Designed for durability and reliability, this connector features UL 94V-0 Diallyl Phthalate housing material and Copper Alloy contacts, ensuring optimal performance even in harsh environments. With two rows and a total of 16 positions, it offers ample connectivity options while maintaining a pitch of .156 inches and row spacing of .2 inches. The straight mount orientation allows for easy installation onto your board, and with an operating temperature range of -40 to 105°C, it's suitable for a wide range of applications. Trust in this connector for seamless and secure board-to-board connections in your electronic designs.