807-016-556-201

Heilind Number:EDA807-016-556-201
Manufacturer:EDAC
Manufacturer Number:807-016-556-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-016-556-201
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-016-556-201

Detailed Description

Enhance your high-temp connectivity with our advanced Card Edge Connector, designed for optimal performance under extreme conditions. Featuring a vibrant green hue, this connector stands out visually while offering a robust amperage of 5A, making it ideal for demanding applications. Crafted from UL 94V-0 Diallyl Phthalate, its durable housing ensures reliability in challenging environments. With two rows and 16 positions, it provides ample connectivity options, while the copper alloy contact material guarantees efficient signal transmission. The .156-inch pitch and .2-inch row spacing allow for easy integration, and its straight mount orientation offers versatility in installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable solution for your PCB connectivity needs. Explore our full range of connectors for even more options to suit your requirements.