807-016-556-212

Heilind Number:EDA807-016-556-212
Manufacturer:EDAC
Manufacturer Number:807-016-556-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-016-556-212
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-016-556-212

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connector. Engineered for durability and performance, this connector features a vibrant green housing made of UL 94V-0 Diallyl Phthalate, ensuring top-notch safety and quality. With two rows of sixteen copper alloy contacts, it offers reliable conductivity for your electronic devices. The .156-inch pitch and .2-inch row spacing provide a secure fit, while the straight mount orientation simplifies installation. Operating smoothly in temperatures ranging from -40 to 105 °C, it's perfect for demanding industrial and commercial applications. Elevate your PCB connectivity with this essential component.