807-016-557-101

Heilind Number:EDA807-016-557-101
Manufacturer:EDAC
Manufacturer Number:807-016-557-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-016-557-101
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-016-557-101

Detailed Description

Enhance your high-temperature PCB connectivity with our advanced Card Edge Connector. Designed for peak performance, this connector boasts a vibrant green color and a robust housing made of UL 94V-0 Diallyl Phthalate. With a single row setup and 16 positions, it offers efficient connectivity in a compact form. The contact material is crafted from durable Copper Alloy, ensuring reliable and consistent performance. Featuring a pitch of .156 inches and a row spacing of .2 inches, it guarantees seamless integration on your board. Its right-angle mount orientation adds versatility to your assembly process. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for demanding applications in various industries. Trust in its quality and durability for your PCB connectivity needs.