807-016-557-102

Heilind Number:EDA807-016-557-102
Manufacturer:EDAC
Manufacturer Number:807-016-557-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-016-557-102
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-016-557-102

Detailed Description

Introducing our High Temp Card Edge Connector, designed for reliable performance in demanding environments. With a vibrant green hue, this connector not only stands out visually but also boasts impressive functionality. Featuring a single row configuration with 16 positions, it offers seamless connectivity for your PCB applications. The durable housing, constructed from UL 94V-0 Diallyl Phthalate, ensures robust protection against high temperatures and harsh conditions. Each contact is meticulously crafted from Copper Alloy, guaranteeing optimal conductivity. With a pitch of .156 inches and row spacing of .2 inches, precise alignment is effortlessly achieved. Mounted at a right angle, this connector is versatile and space-efficient. It operates flawlessly in a wide temperature range from -40 to 105°C, making it suitable for a variety of industrial and commercial settings. Trust in the quality and performance of our Card Edge Connector for seamless and secure board-to-board connections.