807-016-557-104

Heilind Number:EDA807-016-557-104
Manufacturer:EDAC
Manufacturer Number:807-016-557-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-016-557-104
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-016-557-104

Detailed Description

Enhance connectivity in high-temperature environments with our High Temp Card Edge Connector. Featuring a vibrant green hue, this connector delivers reliable performance with an amperage of 5A. Crafted with durable UL 94V-0 Diallyl Phthalate housing material and copper alloy contacts, it ensures secure and efficient power transmission. With a single row design and 16 positions, it offers seamless integration for your PCB connections. The .156-inch pitch and .2-inch row spacing, along with right-angle mount orientation, further enhance its versatility. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for various applications in the electronics industry. Explore our range of PCB connectors for top-tier connectivity solutions.