807-016-558-101

Heilind Number:EDA807-016-558-101
Manufacturer:EDAC
Manufacturer Number:807-016-558-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-016-558-101
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-016-558-101

Detailed Description

Enhance your PCB connectivity with our high-temp card edge connector in a vibrant green hue. Engineered for reliability, it boasts a 5A amperage capacity and is crafted from UL 94V-0 Diallyl Phthalate housing material, ensuring durability even in challenging environments. With a single row design and 16 positions, it offers seamless integration for your board-to-board connections. The copper alloy contact material and a pitch of .156 inches guarantee efficient signal transmission, while the right angle mount orientation facilitates easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for demanding applications. Elevate your system performance with this essential component.