807-016-558-102

Heilind Number:EDA807-016-558-102
Manufacturer:EDAC
Manufacturer Number:807-016-558-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-016-558-102
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-016-558-102

Detailed Description

Discover our High Temp Card Edge Connector, the perfect solution for your electronic connectivity needs. Designed for high temperature environments, this connector ensures reliable performance with an amperage rating of 5 A. The housing material, UL 94V-0 Diallyl Phthalate, offers exceptional durability and safety. With a single row design and 16 positions, it provides ample connectivity options. The contact material, Copper Alloy, guarantees efficient signal transmission. Operating within a wide temperature range of -40 to 105 °C, this connector is suitable for diverse applications. Its green color and right angle mount orientation make it easy to identify and install. Whether you're working on PCBs or board-to-board connections, this connector is a reliable choice for your projects.