807-016-558-107

Heilind Number:EDA807-016-558-107
Manufacturer:EDAC
Manufacturer Number:807-016-558-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-016-558-107
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-016-558-107

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector, designed for optimal performance in demanding environments. Its vibrant Green color adds a touch of visual distinction, while the UL 94V-0 Diallyl Phthalate housing ensures exceptional durability. With a single row configuration and 16 contact positions, this connector offers seamless integration for your board-to-board connections. The Copper Alloy contact material guarantees reliable conductivity, even in high-temperature applications. Featuring a pitch of .156 inches and row spacing of .2 inches, it allows for precise and efficient assembly. Its Right Angle mount orientation further enhances versatility in installation. Operating flawlessly within a wide temperature range of -40 to 105°C, this connector is a perfect choice for a variety of industrial and commercial applications. Trust in its quality and performance to streamline your connectivity needs.