807-016-558-108

Heilind Number:EDA807-016-558-108
Manufacturer:EDAC
Manufacturer Number:807-016-558-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-016-558-108
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-016-558-108

Detailed Description

Enhance your circuit board connections with our High Temp Card Edge Connector. Designed for reliability in high-temperature environments, this connector features a vibrant green housing made of UL 94V-0 Diallyl Phthalate. With a single row configuration and 16 positions, it provides seamless connectivity for your PCBs. The copper alloy contacts ensure efficient power transmission, while the right-angle mount orientation allows for easy installation. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is a must-have for industrial applications requiring durability and performance. Elevate your connectivity solutions with this essential component.