807-016-558-112

Heilind Number:EDA807-016-558-112
Manufacturer:EDAC
Manufacturer Number:807-016-558-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-016-558-112
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-016-558-112

Detailed Description

Enhance your high-temperature connectivity with our Green Card Edge Connector, designed for seamless board-to-board PCB integration. Engineered for durability, it features a single row layout with 16 positions and a .156-inch pitch, ensuring reliable performance in demanding environments. The connector boasts a 5A amperage rating and is crafted with UL 94V-0 Diallyl Phthalate housing material, guaranteeing safety and compliance with industry standards. With copper alloy contacts and a right-angle mount orientation, it facilitates efficient signal transfer while optimizing space utilization. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a perfect choice for mission-critical applications. Trust in its quality and performance for your connectivity needs.