807-016-558-202

Heilind Number:EDA807-016-558-202
Manufacturer:EDAC
Manufacturer Number:807-016-558-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-016-558-202
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-016-558-202

Detailed Description

Enhance your high-temperature electronic connections with our top-of-the-line Card Edge Connector. Featuring a vibrant green hue, this connector is not only visually striking but also boasts a robust construction, with a housing made of UL 94V-0 Diallyl Phthalate ensuring durability in demanding environments. With two rows of copper alloy contacts, it offers reliable connectivity for up to 16 positions, all spaced evenly with a pitch of .156 inches and row spacing of .2 inches. The right-angle mount orientation allows for convenient installation on your PCB, while its impressive 5A amperage and wide operating temperature range of -40 to 105°C make it suitable for a variety of applications. Trust in this connector for seamless board-to-board connections that meet the highest standards of performance and reliability.