807-016-558-207

Heilind Number:EDA807-016-558-207
Manufacturer:EDAC
Manufacturer Number:807-016-558-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-016-558-207
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-016-558-207

Detailed Description

Revamp your high-temperature connectivity solutions with our cutting-edge Card Edge Connector. Designed for seamless integration in PCB setups, this connector boasts a vibrant green hue and a robust housing made of UL 94V-0 Diallyl Phthalate, ensuring optimal safety and performance. With a dual-row configuration and a total of 16 positions, it offers ample connectivity options for your electronic devices. The contact material, crafted from Copper Alloy, guarantees reliable signal transmission. Featuring a convenient right-angle mount orientation, it facilitates easy installation in tight spaces. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for demanding industrial applications. Elevate your connectivity game with this essential component, part of our extensive range of PCB connectors.