807-016-559-101

Heilind Number:EDA807-016-559-101
Manufacturer:EDAC
Manufacturer Number:807-016-559-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-016-559-101
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-016-559-101

Detailed Description

Upgrade your high-temperature PCB connections with this top-of-the-line Card Edge Connector. Designed for superior performance, it features a durable UL 94V-0 Diallyl Phthalate housing and high-quality Copper Alloy contacts, ensuring reliable power transmission at a maximum amperage of 5A. With a single row layout and 16 positions, this connector offers seamless integration for your board-to-board applications. The convenient right-angle mount orientation and .156" pitch make installation a breeze, while the wide operating temperature range of -40 to 105°C guarantees optimal functionality in various environments. Say goodbye to connectivity issues and hello to efficiency with this essential component for your electronic setups.