807-016-559-102

Heilind Number:EDA807-016-559-102
Manufacturer:EDAC
Manufacturer Number:807-016-559-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-016-559-102
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-016-559-102

Detailed Description

Enhance your PCB connections with our high-temp card edge connector, designed for optimal performance in demanding environments. Featuring a vibrant green hue, this connector boasts a single row of 16 positions, each crafted with durable copper alloy for reliable conductivity. The housing, made from UL 94V-0 Diallyl Phthalate, ensures safety and longevity, even in extreme conditions. With a pitch of .156 inches and row spacing of .2 inches, precise and secure mounting is guaranteed. The right-angle orientation offers versatility in installation, while the wide operating temperature range of -40 to 105°C makes it suitable for a variety of applications. Upgrade your connectivity with this essential component.