807-016-559-107

Heilind Number:EDA807-016-559-107
Manufacturer:EDAC
Manufacturer Number:807-016-559-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-016-559-107
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-016-559-107

Detailed Description

Enhance your high-temperature connectivity with our Green High Temp Card Edge Connector. Designed for reliable performance in demanding environments, this connector boasts a housing material of UL 94V-0 Diallyl Phthalate, ensuring durability and safety. With a number of rows and positions set at 1 and 16 respectively, it offers seamless integration on your board. The contact material, made of Copper Alloy, guarantees efficient power transmission while the .156-inch pitch and .2-inch row spacing provide smooth signal transfer. Its right-angle mount orientation is perfect for space-saving installations. Operating within a wide temperature range of -40 to 105 °C, this connector is ideal for various industrial applications. Upgrade your connectivity solution today with this high-performance component.