807-016-559-108

Heilind Number:EDA807-016-559-108
Manufacturer:EDAC
Manufacturer Number:807-016-559-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-016-559-108
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-016-559-108

Detailed Description

Enhance your electronics assembly with this High Temp Card Edge Connector in a vibrant green hue, designed for optimal performance in demanding environments. With a robust housing made of UL 94V-0 Diallyl Phthalate and copper alloy contacts, it ensures reliable connectivity even in high-temperature conditions, ranging from -40 to 105 °C. Featuring a single row layout with 16 positions and a .156-inch pitch, it facilitates seamless board-to-board connections with precise alignment. The right-angle mount orientation and .2-inch row spacing offer versatility in installation, catering to various PCB configurations. Trust in this connector to deliver efficient power transmission, rated for up to 5A, making it ideal for a wide range of applications in the electronics industry. Elevate your connectivity solutions with this essential component.