807-016-559-201

Heilind Number:EDA807-016-559-201
Manufacturer:EDAC
Manufacturer Number:807-016-559-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-016-559-201
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-016-559-201

Detailed Description

Enhance your PCB connectivity with our high-temp card edge connector in rich green hue. Designed for durability and performance, this connector boasts a 5A amperage and features a housing crafted from UL 94V-0 Diallyl Phthalate. With two rows of copper alloy contacts and a .156-inch pitch, it offers reliable signal transmission. The right-angle mount orientation and 16 positions cater to diverse PCB layouts, while an operating temperature range of -40 to 105°C ensures suitability for various environments. Trust in this connector for seamless board-to-board connections in your electronic assemblies.