807-016-560-203

Heilind Number:EDA807-016-560-203
Manufacturer:EDAC
Manufacturer Number:807-016-560-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-016-560-203
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-016-560-203

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector in vibrant Green. Designed for reliable performance, this connector boasts a 5 A amperage capacity and features sturdy UL 94V-0 Diallyl Phthalate housing material. With two rows of Copper Alloy contacts, it offers seamless integration with a pitch of .156 inches and row spacing of .2 inches. Accommodating 16 positions, it ensures efficient signal transmission. The straight mount orientation and wide operating temperature range of -40 to 105 °C make it ideal for diverse applications. Elevate your connectivity with this essential component from our range of Board To Board PCB Connectors.