807-016-560-212

Heilind Number:EDA807-016-560-212
Manufacturer:EDAC
Manufacturer Number:807-016-560-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-016-560-212
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-016-560-212

Detailed Description

Upgrade your electronics with our High Temp Card Edge Connector, designed for optimal performance in demanding environments. Featuring a vibrant green housing made of UL 94V-0 Diallyl Phthalate, this connector ensures reliable connectivity while withstanding high temperatures. With a two-row design and 16 positions, it offers ample connectivity options for your PCB applications. The copper alloy contact material guarantees secure and efficient transmission, while the .156-inch pitch and .2-inch row spacing ensure precise alignment. Suitable for straight mounting, it's perfect for board-to-board connections. Operating seamlessly in temperatures ranging from -40 to 105°C, it's a durable and versatile solution for your connectivity needs. Upgrade your electronics with this essential component.