807-017-401-101

Heilind Number:EDA807-017-401-101
Manufacturer:EDAC
Manufacturer Number:807-017-401-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-017-401-101
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-017-401-101

Detailed Description

Introducing our High Temp Card Edge Connector, designed for optimal performance in demanding environments. This essential component boasts a vibrant green housing made of UL 94V-0 Diallyl Phthalate, ensuring both durability and safety. With a single row configuration and 17 positions, it offers reliable connectivity for various applications. The contact material, crafted from Copper Alloy, guarantees efficient signal transmission. Featuring a pitch of .156 inches and row spacing of .2 inches, precise alignment is easily achieved. This connector operates seamlessly at temperatures ranging from -40 to 105°C, making it ideal for industrial and automotive use. Trust in its straight mount orientation for convenient installation on PCBs. Elevate your electronic designs with this top-of-the-line connector, a must-have in any connectivity arsenal.