807-017-401-102

Heilind Number:EDA807-017-401-102
Manufacturer:EDAC
Manufacturer Number:807-017-401-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-017-401-102
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-017-401-102

Detailed Description

Introducing our High Temp Card Edge Connector, designed for reliable performance in demanding electronic applications. Featuring a vibrant green color for easy identification, this connector is built to handle up to 5A of current with precision and efficiency. The housing material, UL 94V-0 Diallyl Phthalate, ensures exceptional durability and safety. With one row of 17 copper alloy contacts, each positioned at a pitch of .156 inches and a row spacing of .2 inches, seamless connectivity is guaranteed. The straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105°C enables usage in diverse environments. Trust in this connector for seamless board-to-board PCB connections in your next project. Explore more of our high-quality connectors in the Products category.