807-017-401-103

Heilind Number:EDA807-017-401-103
Manufacturer:EDAC
Manufacturer Number:807-017-401-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-017-401-103
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-017-401-103

Detailed Description

Introducing our High Temp Card Edge Connector, the perfect solution for reliable and durable board-to-board connections in high-temperature environments. Featuring a vibrant green color, this connector not only stands out visually but also meets the most stringent performance requirements. With a current rating of 5A and housing material made of UL 94V-0 Diallyl Phthalate, it ensures optimal conductivity and safety. This single-row connector boasts 17 positions, each crafted with copper alloy contacts for superior signal transmission. The .156-inch pitch and .2-inch row spacing allow for easy installation on PCBs. Designed for straight mount orientation, it offers seamless integration into your electronic assemblies. Operating flawlessly in temperatures ranging from -40 to 105°C, our High Temp Card Edge Connector guarantees reliable performance even in the harshest conditions. Trust in its quality and precision for your next project in the realm of connectors, PCBs, and beyond.