807-017-401-104

Heilind Number:EDA807-017-401-104
Manufacturer:EDAC
Manufacturer Number:807-017-401-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-017-401-104
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-017-401-104

Detailed Description

Introducing our high-performance High Temp Card Edge Connector, designed for reliable connectivity in demanding environments. This essential component features a vibrant green color, making it easily identifiable in complex systems. With a robust housing made of UL 94V-0 Diallyl Phthalate, it ensures superior durability and safety. The connector offers a single row configuration with 17 positions, perfect for precise board-to-board connections. Crafted with copper alloy contacts and a pitch of .156 inches, it guarantees efficient signal transmission. Ideal for applications requiring high temperature resistance, the connector operates seamlessly in a wide range from -40 to 105 °C. Trust in the quality and performance of our Card Edge Connector for your electronic assembly needs.