807-017-401-108

Heilind Number:EDA807-017-401-108
Manufacturer:EDAC
Manufacturer Number:807-017-401-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-017-401-108
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-017-401-108

Detailed Description

Introducing our High Temp Card Edge Connector, the ultimate solution for robust and reliable board-to-board PCB connections. Designed for high-temperature environments, this connector boasts a sleek green housing made of UL 94V-0 Diallyl Phthalate, ensuring optimal performance even in the toughest conditions. With a single row layout and 17 positions, it offers seamless connectivity for your electronic projects. Crafted with precision, the contact material is Copper Alloy, guaranteeing efficient signal transmission. The .156 inch pitch and .2 inch row spacing provide easy installation on your PCB. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is perfect for industrial and commercial applications. Trust in the quality and durability of our High Temp Card Edge Connector for all your connectivity needs.