807-017-405-101

Heilind Number:EDA807-017-405-101
Manufacturer:EDAC
Manufacturer Number:807-017-405-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-017-405-101
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-017-405-101

Detailed Description

Introducing our high-performance High Temp Card Edge Connector, designed for superior connectivity in demanding environments. This durable connector boasts a vibrant green color for easy identification, with a single row and 17 positions to accommodate a variety of PCB applications. Crafted with precision, it features contact material made of Copper Alloy, ensuring reliable conductivity. The housing material, UL 94V-0 Diallyl Phthalate, guarantees exceptional heat resistance, making it ideal for high-temperature operations. With a pitch of .156 inches and row spacing of .2 inches, this connector offers efficient signal transmission. Its straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105 °C ensures consistent performance even in extreme conditions. Trust in the quality and durability of our Card Edge Connector for seamless board-to-board connections in your electronic systems.