807-017-405-102

Heilind Number:EDA807-017-405-102
Manufacturer:EDAC
Manufacturer Number:807-017-405-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-017-405-102
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-017-405-102

Detailed Description

Introducing our 807-017-405-102 High Temp Card Edge Connector, a reliable and durable solution for your electronic connectivity needs. Designed for high temperature environments, this connector ensures consistent performance under extreme conditions. Its vibrant green color adds a touch of visual distinction, while the UL 94V-0 Diallyl Phthalate housing material guarantees safety and compliance with industry standards. With a single row configuration and 17 positions, it offers ample connectivity options for your PCB applications. The copper alloy contact material provides excellent conductivity, while the .156 inch pitch and .2 inch row spacing allow for efficient signal transmission. Whether you're working on industrial machinery or telecommunications equipment, this connector, with a 5A amperage rating and an operating temperature range of -40 to 105°C, is up to the task. Trust in the quality and performance of our Card Edge Connector to keep your systems running smoothly. Explore more at our website.