807-017-405-103

Heilind Number:EDA807-017-405-103
Manufacturer:EDAC
Manufacturer Number:807-017-405-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-017-405-103
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-017-405-103

Detailed Description

Introducing the 807-017-405-103 High Temp Card Edge Connector, a reliable and high-performance solution for your PCB connectivity needs. Designed with durability in mind, this connector features a housing crafted from UL 94V-0 Diallyl Phthalate, ensuring exceptional heat resistance and long-term reliability. The vibrant green color not only adds a touch of visual appeal but also signifies its environmentally friendly construction. With a current rating of 5 A and copper alloy contacts, it guarantees optimal conductivity and signal integrity. The 17-position, single-row design with a pitch of .156 inches and row spacing of .2 inches offers versatile and space-saving connectivity options. Whether you're working in extreme temperature environments or demanding industrial settings, this connector can handle it all with an operating temperature range of -40 to 105 °C. Trust in the 807-017-405-103 for seamless board-to-board PCB connections, and experience unparalleled performance in every application.