807-017-405-104

Heilind Number:EDA807-017-405-104
Manufacturer:EDAC
Manufacturer Number:807-017-405-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-017-405-104
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-017-405-104

Detailed Description

Introducing our High Temp Card Edge Connector, designed for reliable and durable performance in demanding industrial environments. This essential component features a vibrant green housing made of UL 94V-0 Diallyl Phthalate, ensuring both high temperature resistance and compliance with safety standards. With a single row configuration and 17 positions, it offers seamless connectivity for your PCB applications. The contact material, crafted from Copper Alloy, guarantees optimal conductivity and longevity. The .156-inch pitch and .2-inch row spacing provide precise and efficient positioning on your board. Suitable for straight mount orientation, this connector operates flawlessly in temperatures ranging from -40 to 105°C. Trust in our product to deliver high-quality, uninterrupted performance for your critical electronic systems.