807-017-405-108

Heilind Number:EDA807-017-405-108
Manufacturer:EDAC
Manufacturer Number:807-017-405-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-017-405-108
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-017-405-108

Detailed Description

Introducing our High Temp Card Edge Connector, the perfect solution for high-performance electronics applications. Designed for durability and reliability, this connector features a vibrant green housing made from UL 94V-0 Diallyl Phthalate. With a single row design and 17 positions, it offers seamless connectivity for your PCBs. The contact material, Copper Alloy, ensures optimal conductivity, while the .156-inch pitch and .2-inch row spacing allow for easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for demanding environments. Trust in its 5A amperage rating and straight mount orientation for secure connections. Upgrade your system with this essential component, available now in our extensive lineup of PCB connectors.