807-017-421-102

Heilind Number:EDA807-017-421-102
Manufacturer:EDAC
Manufacturer Number:807-017-421-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-017-421-102
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-017-421-102

Detailed Description

Introducing our High Temp Card Edge Connector, the ideal solution for reliable and durable board-to-board connections in high-temperature environments. Featuring a vibrant Green color for easy identification, this connector is designed to handle up to 5A of current, making it suitable for a wide range of applications. The housing is crafted from UL 94V-0 Diallyl Phthalate, ensuring exceptional heat resistance and flame retardancy. With a single row configuration and 17 positions, it offers ample connectivity options. The contact material, Copper Alloy, guarantees excellent conductivity and longevity. With a pitch of .156 inches and row spacing of .2 inches, precise and secure connections are assured. Designed for straight mount orientation, installation is straightforward. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for demanding environments. Explore our diverse range of products in the Connectors category to find the perfect solution for your PCB connection needs.