807-017-421-104

Heilind Number:EDA807-017-421-104
Manufacturer:EDAC
Manufacturer Number:807-017-421-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-017-421-104
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-017-421-104

Detailed Description

Introducing our 807-017-421-104 High Temp Card Edge Connector, a reliable and durable solution for your PCB connection needs. Featuring a sleek green housing made of UL 94V-0 Diallyl Phthalate, this connector ensures optimal performance even in high temperature environments. With a single row design and 17 positions, it offers seamless connectivity for your electronic devices. Crafted with precision, the contact material is made of Copper Alloy, guaranteeing a secure and efficient connection. The .156 inch pitch and .2 inch row spacing make installation a breeze, while the straight mount orientation allows for easy integration onto your PCB. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications in industries such as aerospace, automotive, and telecommunications. Trust in the quality and reliability of our High Temp Card Edge Connector to keep your systems running smoothly.