807-017-421-108

Heilind Number:EDA807-017-421-108
Manufacturer:EDAC
Manufacturer Number:807-017-421-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-017-421-108
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-017-421-108

Detailed Description

Introducing our High Temp Card Edge Connector, designed for reliable and efficient board-to-board PCB connections in high-temperature environments. Featuring a durable UL 94V-0 Diallyl Phthalate housing in a vibrant green color, this connector ensures maximum safety and performance. The copper alloy contacts offer superior conductivity, with a 5A amperage rating suitable for a wide range of applications. With a single row configuration and 17 positions, it provides ample connectivity options. The .156-inch pitch and .2-inch row spacing allow for easy and precise installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for demanding industrial and electronic projects. Trust in its straight mount orientation for seamless integration onto your PCBs, making it an essential component in your connectivity solutions. Upgrade to our High Temp Card Edge Connector and experience unmatched quality and reliability in your applications.