807-017-425-101

Heilind Number:EDA807-017-425-101
Manufacturer:EDAC
Manufacturer Number:807-017-425-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-017-425-101
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-017-425-101

Detailed Description

Introducing our High Temp Card Edge Connector, designed for reliable and efficient board-to-board PCB connections in demanding environments. Featuring a vibrant green color for easy identification, this connector boasts a robust construction with UL 94V-0 Diallyl Phthalate housing material, ensuring high temperature resistance and compliance with stringent safety standards. With a single row layout and 17 positions, it offers ample connectivity options for your applications. The copper alloy contact material guarantees optimal conductivity and durability, while the .156 inch pitch and .2 inch row spacing facilitate seamless integration. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for use in industrial, automotive, and aerospace settings. Trust in its straight mount orientation for easy installation and secure connections. Elevate your PCB designs with this essential component, available now in our comprehensive range of connectors.