807-017-425-103

Heilind Number:EDA807-017-425-103
Manufacturer:EDAC
Manufacturer Number:807-017-425-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-017-425-103
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-017-425-103

Detailed Description

Introducing our high-performance High Temp Card Edge Connector, designed for reliable and efficient PCB connections in demanding environments. Featuring a vibrant green housing made of UL 94V-0 Diallyl Phthalate, this connector ensures exceptional durability and heat resistance. With a single row layout and 17 positions, it offers seamless connectivity for your electronic components. The copper alloy contacts provide excellent conductivity, while the .156-inch pitch and .2-inch row spacing allow for easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for applications that require robust performance. Trust in the quality and precision of our Card Edge Connector to elevate your electronic designs.