807-017-425-104

Heilind Number:EDA807-017-425-104
Manufacturer:EDAC
Manufacturer Number:807-017-425-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-017-425-104
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-017-425-104

Detailed Description

Introducing our High Temp Card Edge Connector, a reliable and durable solution for your PCB connectivity needs. Engineered for high-performance applications, this connector is designed to withstand extreme temperatures, with an operating range of -40 to 105 °C. Its green housing, made of UL 94V-0 Diallyl Phthalate, ensures both safety and longevity. The single-row design with 17 positions offers efficient connectivity, while the copper alloy contacts guarantee optimal signal transmission. With a pitch of .156 in and row spacing of .2 in, this connector is suitable for a variety of board-to-board applications. Its straight mount orientation allows for easy installation, making it ideal for use in industrial, automotive, and telecommunications systems. Trust in the quality and reliability of our High Temp Card Edge Connector for seamless and secure PCB connections.