807-017-425-108

Heilind Number:EDA807-017-425-108
Manufacturer:EDAC
Manufacturer Number:807-017-425-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-017-425-108
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-017-425-108

Detailed Description

Introducing our High Temp Card Edge Connector, the ideal solution for reliable and durable board-to-board connections in high-temperature environments. Designed for industrial applications, this connector features a single row with 17 positions, allowing for seamless data and power transmission. The housing is constructed from UL 94V-0 Diallyl Phthalate, ensuring superior fire resistance and safety compliance. With a contact material of Copper Alloy, it guarantees excellent conductivity and long-lasting performance. The .156-inch pitch and .2-inch row spacing offer precise and secure alignment. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is built to withstand extreme conditions with ease. Trust in our green-colored connector for efficient and dependable connectivity in your PCB assembly projects.