807-017-425-112

Heilind Number:EDA807-017-425-112
Manufacturer:EDAC
Manufacturer Number:807-017-425-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-017-425-112
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-017-425-112

Detailed Description

Introducing our high-performance High Temp Card Edge Connector, designed for seamless board-to-board PCB connectivity in demanding environments. Crafted with precision and durability in mind, this connector boasts a vibrant green housing made of UL 94V-0 Diallyl Phthalate, ensuring optimal safety and performance. With a single row design and 17 positions, it offers ample connectivity options for your PCBs. The copper alloy contact material guarantees efficient power transmission, while its 5A amperage rating ensures reliable operation. Featuring a pitch of .156 inches and row spacing of .2 inches, this connector facilitates easy installation and maintenance. Its straight mount orientation allows for simple integration into your existing setup. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for industrial and commercial applications. Trust in our High Temp Card Edge Connector to deliver exceptional performance and longevity for your PCB connectivity needs.