807-017-427-101

Heilind Number:EDA807-017-427-101
Manufacturer:EDAC
Manufacturer Number:807-017-427-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-017-427-101
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-017-427-101

Detailed Description

Introducing our High Temp Card Edge Connector, a reliable and high-performance solution for your PCB connectivity needs. Featuring a vibrant green housing made of UL 94V-0 Diallyl Phthalate, this connector ensures not only durability but also compliance with safety standards. With a single row design and 17 positions, it offers ample connectivity options for your applications. The copper alloy contact material guarantees efficient and secure connections. Designed for straight mount orientation, it facilitates easy installation on your circuit boards. With an operating temperature range of -40 to 105 °C, this connector is suitable for use in a wide range of environments, including those with high temperatures. Trust in the quality and performance of our High Temp Card Edge Connector for seamless and reliable PCB connections.