807-017-427-104

Heilind Number:EDA807-017-427-104
Manufacturer:EDAC
Manufacturer Number:807-017-427-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-017-427-104
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-017-427-104

Detailed Description

Introducing our High Temp Card Edge Connector, designed for reliable and efficient PCB connections in high-temperature environments. Featuring a vibrant green color for easy identification, this connector is built to withstand heat with an operating temperature range of -40 to 105 °C. With a single row layout and 17 positions, it offers ample connectivity for your electronic components. The housing is constructed from UL 94V-0 Diallyl Phthalate, ensuring durability and safety. Each contact is made of Copper Alloy, providing excellent conductivity. The .156-inch pitch and .2-inch row spacing allow for precise and secure mating. Whether for industrial machinery, automotive applications, or aerospace systems, this connector guarantees optimal performance in demanding conditions. Trust in its straight mount orientation for seamless integration onto your PCB. Elevate your connectivity solutions with this essential component from our extensive range of board-to-board connectors.