807-017-427-108

Heilind Number:EDA807-017-427-108
Manufacturer:EDAC
Manufacturer Number:807-017-427-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-017-427-108
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-017-427-108

Detailed Description

Upgrade your PCB connectivity with our High Temp Card Edge Connector in vibrant Green. Designed to withstand even the most demanding applications, this connector boasts a robust housing made of UL 94V-0 Diallyl Phthalate and features Copper Alloy contacts for superior conductivity. With a single row layout and 17 positions, it offers ample connectivity for your circuit board. The .156 inch pitch and .2 inch row spacing ensure precise alignment, while the Straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a reliable solution for high-temperature environments. Elevate your electronics assembly with this essential component from our extensive range of PCB connectors.