807-017-431-102

Heilind Number:EDA807-017-431-102
Manufacturer:EDAC
Manufacturer Number:807-017-431-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-017-431-102
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-017-431-102

Detailed Description

Introducing our High Temp Card Edge Connector, designed for exceptional performance in demanding environments. Featuring a vibrant green housing made of UL 94V-0 Diallyl Phthalate, this connector ensures reliable connectivity even in high temperature conditions ranging from -40 to 105°C. With a single row layout and 17 positions, it offers seamless board-to-board connections with a pitch of .156 inches and row spacing of .2 inches. Crafted with precision from copper alloy, the contact material guarantees superior conductivity. Ideal for various applications in the electronics industry, this connector is rated for a maximum amperage of 5A, making it suitable for power and signal transmission. Its straight mount orientation facilitates easy installation, while its robust construction and compliance with industry standards ensure long-term durability. Trust in the performance and quality of our High Temp Card Edge Connector for your connectivity needs.