807-017-431-103

Heilind Number:EDA807-017-431-103
Manufacturer:EDAC
Manufacturer Number:807-017-431-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-017-431-103
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-017-431-103

Detailed Description

Introducing our high-performance Green High Temp Card Edge Connector, SKU 807-017-431-103. Designed for reliability in demanding environments, this connector features a single row with 17 positions, perfect for secure board-to-board PCB connections. Crafted with UL 94V-0 Diallyl Phthalate housing material and robust Copper Alloy contacts, it ensures durability and efficient signal transmission. The .156-inch pitch and .2-inch row spacing offer precise connectivity, while the straight mount orientation simplifies installation. With an amperage rating of 5A and an operating temperature range of -40 to 105°C, it's ideal for applications requiring high temperature resistance. Trust in this connector for seamless and lasting performance in your electronic systems.