807-017-431-112

Heilind Number:EDA807-017-431-112
Manufacturer:EDAC
Manufacturer Number:807-017-431-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-017-431-112
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-017-431-112

Detailed Description

Introducing our high-performance High Temp Card Edge Connector, designed for reliable power and signal transmission in demanding environments. Featuring a vibrant green color for easy identification, this connector is a standout solution for industrial and electronic applications. With a robust amperage rating of 5 A, it ensures efficient power delivery. The housing material, UL 94V-0 Diallyl Phthalate, guarantees exceptional durability and safety. This single-row connector with 17 positions offers seamless connectivity, with copper alloy contacts for optimal conductivity. With a pitch of .156 inches and row spacing of .2 inches, it is perfect for precise PCB connections. Its straight mount orientation allows for easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a dependable choice for critical operations. Upgrade your connectivity with this essential component, part of our extensive range of PCB connectors.