807-017-441-101

Heilind Number:EDA807-017-441-101
Manufacturer:EDAC
Manufacturer Number:807-017-441-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-017-441-101
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-017-441-101

Detailed Description

Introducing our High Temp Card Edge Connector, 807-017-441-101, designed for reliable and durable performance in demanding environments. Featuring a vibrant green color, this connector is not only visually striking but also stands out for its exceptional functionality. With a low amperage rating of 5 A, it ensures safe and efficient power transmission. The housing material, UL 94V-0 Diallyl Phthalate, guarantees high heat resistance and flame retardancy, making it ideal for industrial applications. With a single row configuration and 17 positions, it offers ample connectivity options. The contact material, Copper Alloy, ensures excellent conductivity and longevity. With a pitch of .156 inches and row spacing of .2 inches, it allows for precise and secure connections. Its straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105 °C ensures reliability in extreme conditions. Perfect for use in PCB applications, this Card Edge Connector is a must-have for any project requiring high-performance connectivity.