807-017-441-102

Heilind Number:EDA807-017-441-102
Manufacturer:EDAC
Manufacturer Number:807-017-441-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-017-441-102
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-017-441-102

Detailed Description

Introducing our High Temp Card Edge Connector, designed for reliable performance in demanding industrial environments. Featuring a vibrant green color, this connector is not only visually distinctive but also stands out in terms of functionality. With a robust housing made of UL 94V-0 Diallyl Phthalate, it offers superior durability and fire resistance. The single row design with 17 positions ensures efficient connectivity, while the copper alloy contact material guarantees optimal conductivity. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for applications where high temperature tolerance is essential. Its .156-inch pitch and .2-inch row spacing facilitate easy installation, while the straight mount orientation allows for seamless PCB connections. Trust in the performance and quality of our High Temp Card Edge Connector for your next project.