807-017-441-103

Heilind Number:EDA807-017-441-103
Manufacturer:EDAC
Manufacturer Number:807-017-441-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-017-441-103
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-017-441-103

Detailed Description

Introducing our High Temp Card Edge Connector, designed for reliable and efficient board-to-board PCB connections in high-temperature environments. Featuring a vibrant green color, this connector is not only visually striking but also stands out in performance. With an amperage rating of 5 A and constructed from UL 94V-0 Diallyl Phthalate, it ensures safe and secure power transmission. The single-row design with 17 positions allows for easy installation and connection. Made of durable copper alloy, the contacts provide excellent conductivity. With a pitch of .156 inches and row spacing of .2 inches, precise and stable connections are guaranteed. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for use in a variety of industrial and commercial applications. Trust in our High Temp Card Edge Connector for seamless and dependable PCB connectivity.